ABB Fuse Switch Disconnector, 4-Pole, 315 A
- RS Stock No.:
- 235-2124
- Mfr. Part No.:
- 1SCA022870R9800
- Brand:
- ABB
Subtotal (1 unit)*
$2,186.71
(exc. GST)
$2,405.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,186.71 |
*price indicative
- RS Stock No.:
- 235-2124
- Mfr. Part No.:
- 1SCA022870R9800
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Base | |
| Series | 1SCA | |
| Mechanical Fuse Size | B1-B4 | |
| Fuse Current | 315A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Base | ||
Series 1SCA | ||
Mechanical Fuse Size B1-B4 | ||
Fuse Current 315A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and B1-B4 fuse size.
Safe maintenance and operation
Modular design
- RS Stock No. 2352054
- Mfr. Part No. 1SCA022854R8790
Each
$2,719.59
- RS Stock No. 2352123
- Mfr. Part No. 1SCA022870R9710
Each
$2,554.35
- RS Stock No. 2352055
- Mfr. Part No. 1SCA022855R0000
Each
$3,399.54
- RS Stock No. 2351943
- Mfr. Part No. 1SCA022753R8940
Each
$2,060.99
Related links
- ABB Fuse Switch Disconnector 315 A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Switch Disconnector 315 A, 315A
- Schneider Electric Fuse Switch Disconnector 315 A
- Eaton Fuse Switch Disconnector 315 A
- ABB Fuse Switch Disconnector 315 A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A











