- RS Stock No.:
- 235-2123
- Mfr. Part No.:
- 1SCA022870R9710
- Brand:
- ABB
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,045.41
(exc. GST)
$2,249.95
(inc. GST)
Units | Per unit |
1 + | $2,045.41 |
- RS Stock No.:
- 235-2123
- Mfr. Part No.:
- 1SCA022870R9710
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB Switch Fuse operates on side operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type handle and shaft not included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)
Handle type handle and shaft not included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Fuse Current Rating | 315A |
Mechanical Fuse Size | B1-B4 |
Voltage Rating | 500V |
Related links
- Schneider Electric Fuse Switch Disconnectors
- ABB Fuse Switch Disconnector 30A Fuse Current
- ABB Fuse Switch Disconnector 50A Fuse Current
- ABB Fuse Switch Disconnector 250A Fuse Current
- ABB Fuse Switch Disconnector 315A Max Current, 315A Fuse Current
- ABB Switch Disconnector 315A Max Current, 315A Fuse Current
- Siemens Switch Disconnector 315A Max Current
- Schneider Electric Fuse Switch Disconnector 315A Max Current, 315A...