ABB Switch Disconnector, 4-Pole, 315 A, 315A
- RS Stock No.:
- 259-9653
- Mfr. Part No.:
- 1SCA022847R2520
- Brand:
- ABB
Subtotal (1 unit)*
$8,713.41
(exc. GST)
$9,584.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,713.41 |
*price indicative
- RS Stock No.:
- 259-9653
- Mfr. Part No.:
- 1SCA022847R2520
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Switching Current | 315A | |
| Series | 1SCA02 | |
| IP Rating | IP20 | |
| Fuse Current | 315A | |
| Switching Power | 315kW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Switching Current 315A | ||
Series 1SCA02 | ||
IP Rating IP20 | ||
Fuse Current 315A | ||
Switching Power 315kW | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB motorized C/O switch has black color direct mounted handle. It has 185 x 367 x 235 mm dimensions.
Front operated
Base mounting
Open transition
Related links
- ABB Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A, 315A
- Siemens Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 315 A, 315A
- ABB Fuse Switch Disconnector 315 A