ABB Fuse Switch Disconnector, 4-Pole, 50 A

Subtotal (1 unit)*

$831.56

(exc. GST)

$914.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$831.56

*price indicative

RS Stock No.:
235-2271
Mfr. Part No.:
1SCA114622R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Voltage

690V

Series

OS50GF22N1P

Fuse Current

50A

Switching Power

7.5W

Mechanical Fuse Size

14 x 51 mm

Standards/Approvals

No

Auxiliary Contacts Available

No

COO (Country of Origin):
FI
The ABB switch fuses have been designed to deliver world-class performance in even the most extreme conditions. Extensive range of reliable switch fuses , both manual and motorized, is ensured to have your application needs covered. It has 4 pole and 14x51 fuse size.

Safe maintenance and operation

Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy