Schneider Electric Fuse Switch Disconnector, 3-Pole, 630 A, 630A
- RS Stock No.:
- 221-1092
- Mfr. Part No.:
- LV480858
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,496.31
(exc. GST)
$1,645.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,496.31 |
*price indicative
- RS Stock No.:
- 221-1092
- Mfr. Part No.:
- LV480858
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Vertical | |
| Switching Current | 630A | |
| Terminal Type | Screw | |
| Series | FuPacT | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH3 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 630A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-3, IEC 60269-2-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Vertical | ||
Switching Current 630A | ||
Terminal Type Screw | ||
Series FuPacT | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH3 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 630A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-3, IEC 60269-2-1 | ||
- COO (Country of Origin):
- DE
The Schneider Electric fuse-switch disconnector rated insulation voltage 800 V AC 50-60 Hz conforming to EN 60947-3.It has vertical design.
Fuse type DIN
Fuse size NH3
Network type AC
- RS Stock No. 0127737
- Mfr. Part No. 183447 INX16B3-06F-1
Each
$5,872.55
- RS Stock No. 0357436
- Mfr. Part No. LV481673
Each
$6,023.57
- RS Stock No. 0247872
- Mfr. Part No. 1318542 QSA630-3/3
Each
$3,007.63
- RS Stock No. 0121269
- Mfr. Part No. 161645 PIFT3L311C601MM
Each
$2,000.07
Related links
- Schneider Electric Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 400A
- Schneider Electric Fuse Switch Disconnector 630 A
- ABB Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A











