Socomec Fuse Switch Disconnector, 1 Pole, 32A Max Current
- RS Stock No.:
- 233-3338
- Mfr. Part No.:
- 57PV0L01
- Brand:
- Socomec
On back order for despatch 02/07/2026, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 12)
$20.783
(exc. GST)
$22.861
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
12 + | $20.783 | $249.396 |
*price indicative
- RS Stock No.:
- 233-3338
- Mfr. Part No.:
- 57PV0L01
- Brand:
- Socomec
Related links
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current
- Socomec Fuse Switch Disconnector, 3 + N Pole, 32A Max Current
- Socomec Fuse Switch Disconnector, 4 Pole, 32A Max Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current, 10A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- Switch Body, 1 Pole, 32A Max Current
- Schneider Electric Fuse Switch Disconnector, 1 Pole, 32A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current