Siemens Switch Disconnector, 3-Pole, 32 A, 23A

Subtotal (1 unit)*

$383.55

(exc. GST)

$421.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.55

*price indicative

RS Stock No.:
225-8564
Distrelec Article No.:
301-37-843
Mfr. Part No.:
3LD3248-0TK51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail, Fixed

Switching Voltage

690V

Electrical Phase

3

Terminal Type

Box

Switching Current

23A

IP Rating

IP65

Series

3LD3

Switching Power

11.5W

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

RK5

Fuse Current

32A

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

RoHS, UL, CCC, EAC, CE

COO (Country of Origin):
DE
The Siemens load disconnector is used for the installation in distribution boards. This load disconnector has switch with selector knob.

Ambient temperature during operation is -25°C to 55°C

IP degree of protection is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy