Siemens Switch Disconnector, 3-Pole, 63 A, 63A
- RS Stock No.:
- 212-5789
- Mfr. Part No.:
- 3LD2514-0TK51
- Brand:
- Siemens
Subtotal (1 unit)*
$560.91
(exc. GST)
$617.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.91 |
*price indicative
- RS Stock No.:
- 212-5789
- Mfr. Part No.:
- 3LD2514-0TK51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 63A | |
| Series | SENTRON | |
| IP Rating | IP65 | |
| Mechanical Fuse Size | 3 | |
| Switching Power | 22kW | |
| Fuse Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, RoHS, CCC, CE, CSA, VDE, EN | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rail | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 63A | ||
Series SENTRON | ||
IP Rating IP65 | ||
Mechanical Fuse Size 3 | ||
Switching Power 22kW | ||
Fuse Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, RoHS, CCC, CE, CSA, VDE, EN | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 63A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
Related links
- Siemens Switch Disconnector 63 A, 63A
- Siemens Switch Disconnector 32 A, 23A
- Siemens Switch Disconnector 40 A, 23A
- Siemens Switch Disconnector 32 A, 32A
- Siemens Switch Disconnector 100 A, 100A
- Siemens Switch Disconnector 25 A, 25A
- Siemens Switch Disconnector 125 A, 125A
- Siemens Switch Disconnector 16 A, 16A
