Siemens Fuse Switch Disconnector, 3-Pole, 630A

Subtotal (1 unit)*

$4,192.38

(exc. GST)

$4,611.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,192.38

*price indicative

RS Stock No.:
225-5385
Mfr. Part No.:
3KF5363-0MF51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Floor

Switching Voltage

690V

Terminal Type

Flat

Switching Current

630A

IP Rating

IP00

Series

3KF5

Minimum Operating Temperature

-25°C

Switching Power

400kW

Mechanical Fuse Size

NH2

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CE, EN, CCC, VDE, RoHS, EAC

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector with fuse has current ratings of 630 A. The 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protect against overload and short circuits

Basic unit without handle

  • RS Stock No. 2183279
  • Mfr. Part No. 3KF5363-0MF11
Each
$3,543.57
  • RS Stock No. 2183280
  • Mfr. Part No. 3KF5363-2LF11
Each
$3,771.51
  • RS Stock No. 2255409
  • Mfr. Part No. 3NP1163-1DA20
Each
$783.57
  • RS Stock No. 2255408
  • Mfr. Part No. 3NP1163-1BC20
Each
$1,146.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy