Siemens Fuse Switch Disconnector, 3-Pole, 250A

Subtotal (1 unit)*

$1,415.48

(exc. GST)

$1,557.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,415.48

*price indicative

RS Stock No.:
218-3273
Mfr. Part No.:
3KF3325-0MF51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount

Switching Voltage

690V

Terminal Type

Flat

Switching Current

250A

Series

SENTRON

IP Rating

IP00, IP20

Switching Power

250kW

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH0-NH1

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CCC, CE, EN, RoHS, UL, VDE

COO (Country of Origin):
CN
The Siemens switch disconnector with fuse has current ratting of 80 A with 3-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP00

Size of switch disconnector 3

Fuse system LV HRC fuse

  • RS Stock No. 2183272
  • Mfr. Part No. 3KF3325-0MF11-8AA1
Each
$1,155.90
  • RS Stock No. 2176839
  • Mfr. Part No. 3KF3325-0LF11
Each
$1,155.90
  • RS Stock No. 2183271
  • Mfr. Part No. 3KF3325-0MF11
Each
$1,098.10
  • RS Stock No. 2255402
  • Mfr. Part No. 3NP1143-1JC10
Each
$668.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy