- RS Stock No.:
- 224-2300
- Mfr. Part No.:
- 13994006
- Brand:
- Socomec
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$123.60
(exc. GST)
$135.96
(inc. GST)
Units | Per unit |
1 + | $123.60 |
- RS Stock No.:
- 224-2300
- Mfr. Part No.:
- 13994006
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec 1399 series is the voltage sensing and power supply tap for 40-160A switch.
This accessory is used with motorised and automatic transfer enclosed switch
Specifications
Attribute | Value |
---|---|
Series | 1399 |
Related links
- Socomec Fuse Switch Disconnector 200A Max Current
- Socomec Fuse Switch Disconnector 1250A Max Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Socomec Fuse Switch Disconnector 4000A Max Current
- Socomec Fuse Switch Disconnector, 400A Max Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector 125A Max Current