Socomec Fuse Switch Disconnector, 4 Pole, 125A Max Current
- RS Stock No.:
- 224-2422
- Mfr. Part No.:
- 36156011
- Brand:
- Socomec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 224-2422
- Mfr. Part No.:
- 36156011
- Brand:
- Socomec
Related links
- Socomec Fuse Switch Disconnector, 4 Pole, 125A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 125A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- Siemens Fuse Switch Disconnector, 4 Pole, 125A Max Current
- Siemens Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 125A Max...
- ABB Fuse Switch Disconnector, 4 Pole, 125A Max Current, 160A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 125A Max Current