Socomec Fuse Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 224-2418
- Mfr. Part No.:
- 35004064
- Brand:
- Socomec
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6,987.23
(exc. GST)
$7,685.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $6,987.23 |
- RS Stock No.:
- 224-2418
- Mfr. Part No.:
- 35004064
- Brand:
- Socomec
- COO (Country of Origin):
- FR
Related links
- Socomec Fuse Switch Disconnector, 4 Pole, 630A Max Current, 630A...
- Socomec Fuse Switch Disconnector, 3 Pole, 630A Max Current
- Socomec Fuse Switch Disconnector, 2 Pole, 630A Max Current, 630A...
- Siemens Fuse Switch Disconnector, 4 Pole, 630A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 630A Max...
- Schneider Electric Switch Disconnector, 4 Pole, 630A Max Current
- Siemens Switch Disconnector, 4 Pole, 630A Max Current