Schneider Electric Fuse Switch Disconnector, 1-Pole, 125 A
- RS Stock No.:
- 219-8310
- Mfr. Part No.:
- DF221V
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$881.28
(exc. GST)
$969.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $146.88 | $881.28 |
*price indicative
- RS Stock No.:
- 219-8310
- Mfr. Part No.:
- DF221V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Series | TeSyS DF, LS1/GK1 | |
| Fuse Current | 125A | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 4248-1, EN/IEC 60269-2, EN/IEC 60947-3, UL 4248-1 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Series TeSyS DF, LS1/GK1 | ||
Fuse Current 125A | ||
Minimum Operating Temperature -20°C | ||
Mechanical Fuse Size 22 x 58 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 4248-1, EN/IEC 60269-2, EN/IEC 60947-3, UL 4248-1 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- TN
The Schneider Electric DF221V is a Fuse carrier TeSys DF, having 1P Poles description, fuse size 22x58 mm, blown fuse indicator with Local signalling Blown fuse indication.
IP degree of protection IP20
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector, 1-Pole
- Schneider Electric Fuse Switch Disconnector 10 A
- Schneider Electric Fuse Switch Disconnector 25A, 10.3 x 38 mm
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector 125 A, 100A
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector 125 A, 100A
