Schneider Electric Fuse Switch Disconnector, 1-Pole, 125 A
- RS Stock No.:
- 219-8309
- Mfr. Part No.:
- DF221
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$273.88
(exc. GST)
$301.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $45.647 | $273.88 |
*price indicative
- RS Stock No.:
- 219-8309
- Mfr. Part No.:
- DF221
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Series | TeSyS DF, LS1/GK1 | |
| IP Rating | IP20 | |
| Fuse Current | 125A | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | EN/IEC 60269-2, UL 4248-1, CSA C22.2 No 4248-1, EN/IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Series TeSyS DF, LS1/GK1 | ||
IP Rating IP20 | ||
Fuse Current 125A | ||
Mechanical Fuse Size 22 x 58 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals EN/IEC 60269-2, UL 4248-1, CSA C22.2 No 4248-1, EN/IEC 60947-3 | ||
- COO (Country of Origin):
- TN
The Schneider Electric DF221 is a TeSys DF modular fuse carrier, 1 pole (1P), for protection of control circuits. To be used with 22x58mm fuse links up to 125A. Compact (35mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links (22x58mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately). Sold in lots of 6 units. Multi standards certified (IEC, UL recognized, CSA, EAC), Green Premium product (RoHS/REACh).
IP degree of protection IP20
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 125 A
- Schneider Electric Switch Disconnector 125 A
- Schneider Electric Fuse Switch Disconnector, 1-Pole
- Schneider Electric Fuse Switch Disconnector 10 A
- Schneider Electric Fuse Switch Disconnector 25A, 10.3 x 38 mm
- Schneider Electric Switch Disconnector 10A, 8.5 x 31.5 mm
- Schneider Electric Fuse Switch Disconnector 125 A, 100A
- Schneider Electric Fuse Switch Disconnector 125 A
