Siemens Switch Disconnector, 4-Pole, 250 A, 160A

Subtotal (1 unit)*

$442.96

(exc. GST)

$487.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.96

*price indicative

RS Stock No.:
218-3200
Mfr. Part No.:
3KD3440-2NE20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

DIN Rail

Switching Voltage

440V

Terminal Type

Box

Switching Current

160A

Series

SENTRON

IP Rating

IP20

Mechanical Fuse Size

2

Fuse Current

250A

Switching Power

110kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

EN, VDE, CCC, CE, RoHS

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector has current ratings of 160 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at centre. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Depth 68 mm

Height 126 mm

Width 148 mm

Rated voltage 690 V / AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy