- RS Stock No.:
- 212-5723
- Mfr. Part No.:
- 3KD3230-2NE20-0
- Brand:
- Siemens
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$300.65
(exc. GST)
$330.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $300.65 |
- RS Stock No.:
- 212-5723
- Mfr. Part No.:
- 3KD3230-2NE20-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 125A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 125A |
Fuse Current Rating | 125A |
Enclosed/Not Enclosed | Enclosed |
Range | SENTRON |
Series | 3KD |
Mechanical Fuse Size | Size 2 |
Throw Configuration | Single Throw |
Related links
- Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 125A Max Current
- Siemens Switch Disconnector, 4 Pole, 125A Max Current
- Siemens Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- Siemens Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A...
- Siemens Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 80A Max Current, 80A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 125A Max Current, 125A...