Siemens Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- RS Stock No.:
- 212-5784
- Mfr. Part No.:
- 3LD2154-0TK51
- Brand:
- Siemens
Subtotal (1 unit)**
$256.98
(exc. GST)
$282.68
(inc. GST)
On back order for despatch 30/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $256.98 |
**price indicative
- RS Stock No.:
- 212-5784
- Mfr. Part No.:
- 3LD2154-0TK51
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Number of Poles | 3 | |
Maximum Current | 25A | |
Fuse Current Rating | 25A | |
Enclosed/Not Enclosed | Enclosed | |
Range | SENTRON | |
Series | 3LD | |
Mechanical Fuse Size | Size 2 | |
Throw Configuration | Single Throw | |
Select all | ||
---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 25A | ||
Fuse Current Rating 25A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3LD | ||
Mechanical Fuse Size Size 2 | ||
Throw Configuration Single Throw | ||
Related links
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Switch Body 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 32A Max Current, 32A Fuse Current
- Schneider Electric Fuse Switch Disconnector 25A Fuse Current