ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-205
- Mfr. Part No.:
- 1SEP622294R0001
- Brand:
- ABB
Subtotal (1 unit)*
$5,099.37
(exc. GST)
$5,609.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,099.37 |
*price indicative
- RS Stock No.:
- 721-205
- Mfr. Part No.:
- 1SEP622294R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| Series | 1SE | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
Series 1SE | ||
IP Rating IP30 | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is designed to offer reliable disconnection in high ambient temperature environments. This robust disconnector features optimised fuse knives and is available in 1P and 3P variants, ensuring durability and efficiency across applications. Rated for ambient temperatures up to 55°C (131°F) without derating, it supports 100% of its rated current, making it Ideal for a variety of demanding electrical installations. Compliant with international standards such as IEC60947-1 and IEC60947-3, this switch disconnector promises exceptional performance, ensuring safety and reliability in critical operations.
Tested for performance exceeding IEC60947-1 and IEC60947-3 standards
Supports up to 100% rated current at high ambient temperatures
Factory-equipped with optimised fuse knives for enhanced reliability
Available in both 1P and 3P configurations to suit diverse applications
Designed for easy integration into existing electrical systems
Front degree of protection rated at IP30 for enhanced durability
Features solid link fuse size ensuring robust protection
Distance between phases is 185 mm, optimising space and efficiency
Rated for operational currents of 2000 A across multiple categories
Manufactured according to stringent environmental and safety standards