ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-082
- Mfr. Part No.:
- 1SCA022809R9200
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,093.33
(exc. GST)
$1,202.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.33 |
*price indicative
- RS Stock No.:
- 721-082
- Mfr. Part No.:
- 1SCA022809R9200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for exceptional performance in low-voltage applications, offering a reliable solution for efficient power management. Designed with a 3 pole configuration, this device is front-operated and base-mounted, ensuring easy accessibility and robust functionality. It features a Durable black IP65 handle and a wide phase distance, making it suitable for demanding environments. With included Terminal bolt kits, It provides ease of installation and maintenance, delivering high operational reliability over its extensive service life. This switch disconnector is compliant with international standards, supporting safe and efficient energy distribution in industrial settings.
Three pole configuration for versatile use in various applications
Front operation design enhances user accessibility and convenience
High degree of protection (IP65) safeguards against dust and moisture
Incorporates Terminal bolt kit for simplified installation
Robust build with a wide phase distance for improved operational reliability
Handles temperatures up to 40 °C with a conventional free-air thermal current of 400 A
Mechanical durability rated to 16,000 cycles to ensure long-lasting performance
Pollution degree of 3 indicates suitability for more challenging operational environments
Compliant with IEC 60947-3 standards, ensuring safety and reliability