ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

$922.83

(exc. GST)

$1,015.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$922.83

*price indicative

RS Stock No.:
717-062
Mfr. Part No.:
1SCA022720R1040
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH0

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed for robust power management in demanding environments. This 200A, 3 pole switch disconnector fuse ensures reliable performance, providing a VITAL safety mechanism within your electrical systems. It is front-operated for user convenience, featuring a Durable pistol handle for seamless operation. With compliance to IEC standards, this product ensures exceptional safety and performance, making it an indispensable component for controlling and protecting electrical circuits while minimising the risk of faults.

Rated for a thermal current of 200A, guaranteeing efficient operation

Compact dimensions facilitate easy installation in tight spaces

Lug Terminals with a Terminal width of 20mm ensure secure connections

Designed for base mounting, providing versatile installation options

Pollution Degree 3 classification ensures reliable operation in moderate environments

Fulfilment of RoHS and REACH declarations reinforces commitment to environmental safety

Features a power loss at rated operating conditions of 8W per pole, enhancing efficiency

Compliant with international quality standards such as IEC 60947-3, ensuring reliability

Ideal for integration in low voltage applications, optimising system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy