ABB Fuse Switch Disconnector, 3-Pole, 1.25 kA, 1.25kA
- RS Stock No.:
- 259-9719
- Mfr. Part No.:
- 1SCA105470R1001
- Brand:
- ABB
Subtotal (1 unit)*
$6,365.05
(exc. GST)
$7,001.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,365.05 |
*price indicative
- RS Stock No.:
- 259-9719
- Mfr. Part No.:
- 1SCA105470R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V | |
| Switching Current | 1.25kA | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA10 | |
| Fuse Current | 1.25kA | |
| Switching Power | 1000kW | |
| Mechanical Fuse Size | D1 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V | ||
Switching Current 1.25kA | ||
Terminal Type Lug Terminal | ||
Series 1SCA10 | ||
Fuse Current 1.25kA | ||
Switching Power 1000kW | ||
Mechanical Fuse Size D1 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 3-poles. It has 110 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Related links
- ABB Fuse Switch Disconnector 1250 A, 1250A
- ABB Fuse Switch Disconnector 1250 A, 1250A
- ABB Fuse Switch Disconnector 1250 A, 1250A
- Schneider Electric Fuse Switch Disconnector 1250 A, 1250A
- Eaton Fuse Switch Disconnector 1250 A, 1250A
- Siemens Switch Disconnector 1250 A, 1250A
- ABB Switch Disconnector 1250 A, 1250A
- Schneider Electric Switch Disconnector 1250 A, 1250A