ABB Fuse Switch Disconnector, 3-Pole, 23A
- RS Stock No.:
- 259-6124
- Mfr. Part No.:
- 1SCA022429R9220
- Brand:
- ABB
Subtotal (1 unit)*
$407.55
(exc. GST)
$448.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $407.55 |
*price indicative
- RS Stock No.:
- 259-6124
- Mfr. Part No.:
- 1SCA022429R9220
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V | |
| Switching Current | 23A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | 1SCA02 | |
| Switching Power | 6.3W | |
| Standards/Approvals | IEC 60947-3 Standards, acc. IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V | ||
Switching Current 23A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series 1SCA02 | ||
Switching Power 6.3W | ||
Standards/Approvals IEC 60947-3 Standards, acc. IEC 60947-1 | ||
- COO (Country of Origin):
- FI
1SCA022429R9220
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks