ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 716-816
- Mfr. Part No.:
- 1SCA116742R1001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$906.78
(exc. GST)
$997.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $906.78 |
*price indicative
- RS Stock No.:
- 716-816
- Mfr. Part No.:
- 1SCA116742R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust solution designed for the reliable disconnection and protection of electrical circuits. Engineered with a high current rating of 160A and compatible with 3 pole configurations, this unit ensures optimal performance in demanding conditions. Featuring a DIN mount and direct handle operation, it is easy to install and operate, making it suitable for various industrial applications. Its Durable construction, compliant with IEC standards, coupled with a pollution degree of 3, guarantees longevity and safety in operation, while the IP20 rating highlights its suitability for installation in controlled environments.
160A rated current ensuring excellent performance under load
3 pole configuration for versatile connection options
DIN mounting for easy integration into existing systems
Front operated with a direct handle for simplified user interaction
Built to IP20 protection standards, enhancing safety in secured environments
Pollution degree 3 indicating its resilience in harsh conditions
Low power loss at rated current of just 8W, promoting energy efficiency
Conforms to IEC 60947-3 standards, ensuring compliance and reliability
Wide rated operational voltage of up to 690V AC, adaptable for various applications