Siemens Fuse Switch Disconnector, 4-Pole, 250A

Subtotal (1 unit)*

$7,847.26

(exc. GST)

$8,631.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,847.26

*price indicative

RS Stock No.:
299-987
Mfr. Part No.:
3NJ6324-2AA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Floor

Switching Voltage

690V

Electrical Phase

3

Switching Current

250A

Terminal Type

Screw

IP Rating

IP30

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA, RoHS, EAC, CE

COO (Country of Origin):
BG
The Siemens Switch connector with fuses features an in-line pluggable design with a 4-pole configuration, suitable for AC23B applications. Rated for 500V AC and capable of handling up to 55 kA of short-circuit current, it operates manually without the need for an auxiliary switch, current transformer, or ammeter.

LV HRC fuse system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy