ABB Fuse Switch Disconnector, 4-Pole, 250A, B1/B3

Subtotal (1 unit)*

$2,229.59

(exc. GST)

$2,452.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,229.59

*price indicative

RS Stock No.:
259-9685
Mfr. Part No.:
1SCA022870R8310
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch Disconnector

Current Rating

250A

Voltage

690V

Mount Type

Base

Terminal Type

Lug Terminal

Series

1SCA02

Fuse Size

B1/B3

Depth

150mm

Height

154mm

Standards/Approvals

IEC 60947-3

Width

199mm

COO (Country of Origin):
FI
The ABB side operated switch fuse has 4-poles. It has 23 W power loss per pole at rated operating conditions.

Base mounting

Lug terminals

  • RS Stock No. 2589648
  • Mfr. Part No. 1SCA022750R7710
Each
$2,084.04
  • RS Stock No. 2589624
  • Mfr. Part No. 1SCA022726R8620
Each
$1,863.19
  • RS Stock No. 2599689
  • Mfr. Part No. 1SCA022871R1960
Each
$2,184.82
  • RS Stock No. 2599686
  • Mfr. Part No. 1SCA022870R8580
Each
$1,738.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy