ABB Fuse Switch Disconnector, 4-Pole, 250A, NH1
- RS Stock No.:
- 259-9689
- Mfr. Part No.:
- 1SCA022871R1960
- Brand:
- ABB
Subtotal (1 unit)*
$2,184.82
(exc. GST)
$2,403.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,184.82 |
*price indicative
- RS Stock No.:
- 259-9689
- Mfr. Part No.:
- 1SCA022871R1960
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Voltage | 690V | |
| Mount Type | Base | |
| Terminal Type | Lug Terminal | |
| Series | 1SCA02 | |
| Fuse Size | NH1 | |
| Depth | 150mm | |
| Standards/Approvals | IEC 60947-3 | |
| Width | 199mm | |
| Height | 154mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Voltage 690V | ||
Mount Type Base | ||
Terminal Type Lug Terminal | ||
Series 1SCA02 | ||
Fuse Size NH1 | ||
Depth 150mm | ||
Standards/Approvals IEC 60947-3 | ||
Width 199mm | ||
Height 154mm | ||
- COO (Country of Origin):
- FI
The ABB side operated switch fuse has 4-poles. It has 23 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals