Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 200A
- RS Stock No.:
- 256-860
- Mfr. Part No.:
- 280931 P5-160/V/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$897.83
(exc. GST)
$987.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $897.83 |
*price indicative
- RS Stock No.:
- 256-860
- Mfr. Part No.:
- 280931 P5-160/V/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Screw, Surface | |
| Electrical Phase | 3 | |
| Switching Voltage | 240V ac | |
| Terminal Type | Screw | |
| Switching Current | 200A | |
| IP Rating | IP20, IP65, IP66, IP67, IP68 | |
| Switching Power | 55kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Mechanical Fuse Size | 160 A gG/gL | |
| Maximum Operating Temperature | 50°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Screw, Surface | ||
Electrical Phase 3 | ||
Switching Voltage 240V ac | ||
Terminal Type Screw | ||
Switching Current 200A | ||
IP Rating IP20, IP65, IP66, IP67, IP68 | ||
Switching Power 55kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Mechanical Fuse Size 160 A gG/gL | ||
Maximum Operating Temperature 50°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is expertly designed to provide reliable and efficient control for your electrical systems. Crafted for robust performance, this main switch accommodates a maximum current rating of 160 A and features a STOP function for enhanced safety. Its rear mounting design simplifies installation in diverse applications, while the black rotary handle with a locking ring ensures secure operation. The versatile design of this switch is suitable for various industrial environments, ensuring compliance with multiple standards and certifications. Additionally, the product's construction emphasises durability and mechanical reliability, making it the ideal choice for both general and specific use cases.
Designed for rear mounting, allowing flexible installation options
Meets essential safety standards, providing peace of mind during operation
Equipped with a STOP function for immediate disconnection
Black rotary handle ensures intuitive operation and visibility
Lockable in the off position, enhancing safety protocols
Suitable for both indoor and outdoor applications with appropriate housing
High-performance ratings provide versatility in demanding environments
Compliant with multiple certifications, ensuring industry standards are met
Durable construction guarantees a long lifespan in mechanical operations
Related links
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 100 A, 16A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 125 A, 150A
