Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A

Subtotal (1 unit)*

$999.24

(exc. GST)

$1,099.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$999.24

*price indicative

RS Stock No.:
258-002
Mfr. Part No.:
280932 P5-160/V/SVB-SW/HI10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Rear

Switching Voltage

400V

Electrical Phase

3

Switching Current

160A

Terminal Type

Screw

IP Rating

IP65

Series

P5

Minimum Operating Temperature

-25°C

Fuse Current

160A

Switching Power

55kW

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508, IEC 60947, EN 60947-3, CSA Std. C22.2 No. 14-05, VDE

Auxiliary Contacts Available

Yes

COO (Country of Origin):
DE
The Eaton P5 Main Switch is an advanced electrical solution designed for reliable performance in demanding environments. Engineered to uphold safety and efficiency, this robust switch features a sturdy rear mounting construction, ensuring seamless installation in industrial applications. Its powerful 160 A rating and three-pole design provide exceptional control and reliability, making it an outstanding choice for various applications. Equipped with a black rotary handle and a locking ring, the P5 series allows for secure operation, further enhancing user safety. With compliance to international standards and certifications, this switch exemplifies quality while delivering consistently high performance throughout its lifespan.

Offers a STOP function for enhanced safety during operation

Designed with a locking facility to secure the switch in the Off position

Delivers reliable operation with a rated operational current capable of handling high loads

Constructed with a robust design to withstand harsh environmental conditions

Achieves high protection ratings, including IP65 and NEMA 12, ensuring durability

Facilitates easy installation due to its rear mounting configuration

Includes compliance with essential international safety and quality standards

Equipped with a user-friendly rotary drive actuator for quick operation

Enhances operational capability with a wide ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy