Eaton Switch Disconnector, 4-Pole, 63 A, 63A
- RS Stock No.:
- 247-813
- Mfr. Part No.:
- 167283 Z-SLS/CB/3+N
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$1,143.30
(exc. GST)
$1,257.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,143.30 | $381.10 |
*price indicative
- RS Stock No.:
- 247-813
- Mfr. Part No.:
- 167283 Z-SLS/CB/3+N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 400V | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Fuse Current | 63A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 400V | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Fuse Current 63A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is meticulously designed for optimal performance in power distribution systems. This essential component boasts a robust build tailored for environments requiring high reliability. Engineered for a maximum operational voltage of 400 V, it facilitates efficient circuit control and protection, accommodating a range of industrial applications.
Robust design suitable for challenging environments
Four pole configuration for enhanced load handling
Maximum operational voltage ensures broad compatibility
Compact dimensions facilitate straightforward installation
Compliance with stringent standards guarantees reliability
