Eaton Switch Disconnector, 2-Pole
- RS Stock No.:
- 255-672
- Mfr. Part No.:
- 248248 Z-SLS/CB/2
- Brand:
- Eaton
Subtotal (1 unit)*
$248.73
(exc. GST)
$273.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.73 |
*price indicative
- RS Stock No.:
- 255-672
- Mfr. Part No.:
- 248248 Z-SLS/CB/2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Lift | |
| Series | Z-SLS/CB | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Top Hat Rail | ||
Terminal Type Lift | ||
Series Z-SLS/CB | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60715 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector uniquely combines functionality with advanced safety features, making it an essential component for reliable electrical distribution in various applications. Engineered for simplicity, it boasts a compact design while offering superior performance, particularly with its impressive 63A rating. The product is capable of handling both operational and short-circuit currents, ensuring robust protection against electrical faults.
Constructed with an enclosure width that optimises space utilisation
Provides flexibility with a broad ambient operating temperature range from 25 °C to 60 °C
Certified with flammability characteristics that offer enhanced safety
Built with multiple compliance certifications for requisite industry assurance
