Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 246-749
- Mfr. Part No.:
- 183047 XNH1-FCE-A250
- Brand:
- Eaton
Subtotal (1 unit)*
$1,302.40
(exc. GST)
$1,432.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,302.40 |
*price indicative
- RS Stock No.:
- 246-749
- Mfr. Part No.:
- 183047 XNH1-FCE-A250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Horizontal, Vertical | |
| Switching Voltage | 800V ac | |
| Switching Current | 250A | |
| Series | xEffect XNH | |
| IP Rating | IP10, IP20 | |
| Mechanical Fuse Size | NH1 | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Horizontal, Vertical | ||
Switching Voltage 800V ac | ||
Switching Current 250A | ||
Series xEffect XNH | ||
IP Rating IP10, IP20 | ||
Mechanical Fuse Size NH1 | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Eaton xEffect NH fuse-switch is designed for superior circuit protection, combining advanced electronic monitoring capabilities with robust construction. Ideal for demanding applications, it features a flange connection and is suitable for a range of cable sizes, ensuring reliable performance under various conditions. With a contemporary design, the device meets stringent compliance standards and offers a high degree of protection against electrical faults, while providing ease of installation through both vertical and horizontal mounting options. This innovative solution is not just a fuse-switch; it represents a commitment to safety and efficiency in electrical management, making it an essential choice for modern panel builders and electrical engineers.
Employs electronic fuse monitoring for enhanced operational safety
Designed with user-friendly features including test buttons and LED indicators
Provides a high level of compatibility with various environmental conditions
Incorporates effective heat dissipation technology for consistent performance
Equipped with a self-extinguishing housing for improved safety standards
Supports flexible mounting options, allowing for ground or DIN rail installation
Features a high-rated conditional short-circuit current to ensure system reliability
Constructed from durable materials to withstand operational challenges over time
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton 250A Fuse Holder, 3P-Pole for NH1 Fuse
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
