Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 242-896
- Mfr. Part No.:
- 183044 XNH1-A250-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$663.87
(exc. GST)
$730.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $663.87 |
*price indicative
- RS Stock No.:
- 242-896
- Mfr. Part No.:
- 183044 XNH1-A250-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Vertical, Horizontal, DIN Rail, Plate | |
| Switching Voltage | 800V | |
| Switching Current | 250A | |
| IP Rating | IP10, IP20, IP2XC | |
| Series | xEffect XNH | |
| Mechanical Fuse Size | NH1 | |
| Switching Power | 0kW | |
| Fuse Current | 250A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Vertical, Horizontal, DIN Rail, Plate | ||
Switching Voltage 800V | ||
Switching Current 250A | ||
IP Rating IP10, IP20, IP2XC | ||
Series xEffect XNH | ||
Mechanical Fuse Size NH1 | ||
Switching Power 0kW | ||
Fuse Current 250A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3 | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH device for mounting plate is a state-of-the-art solution designed for superior circuit protection. Engineered for both efficiency and reliability, this NH fuse-switch caters to the pressing demands of modern electrical systems. Its robust design accommodates copper and silver-plated current paths, ensuring optimal conductivity. Delivering exceptional performance in temperature management, it is crucial for panel builders requiring precise heat dissipation calculations. This device not only meets industry standards but exceeds them with features such as electromagnetic compatibility and corrosion resistance, making it a perfect addition to any installation environment. Whether mounted vertically or horizontally, The Eaton xEffect guarantees steadfast operation even in extreme temperatures, proving itself as a dependable choice for quality-driven professionals.
Halogen-free construction enhances safety in electrical environments
Robust design ensures compliance with rigorous industry certifications
Offers a rated short-time withstand current capacity for added durability
Dynamic protection against electrical shocks minimises risk factors
Integrated locking facility promotes operational security
Adaptable mounting methods provide versatility for diverse applications
Easy access for voltage testing ensures straightforward maintenance
Efficient heat dissipation system optimises performance during operation
Designed to work seamlessly with standard NH1 fuses for comprehensive protection
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton 250A Fuse Holder, 3P-Pole for NH1 Fuse
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 200A
- Eaton Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
