Eaton Switch Disconnector, 3 Pole, 630A Max Current
- RS Stock No.:
- 246-755
- Mfr. Part No.:
- 183072 XNH3-A630-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$1,361.90
(exc. GST)
$1,498.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,361.90 |
*price indicative
- RS Stock No.:
- 246-755
- Mfr. Part No.:
- 183072 XNH3-A630-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect XNH circuit protection device is engineered for high performance in various applications. It combines robustness with exceptional electrical characteristics, making it ideal for mounting plates. Designed with innovative features, this device not only supports effective current paths but also assures compliance with stringent industry standards. Its versatility allows for ground mounting, while its compact dimensions contribute to easier installation. The xEffect XNH is perfect for panel builders seeking a reliable solution that enhances safety and efficiency in electrical distribution systems, particularly where short-circuit protection is paramount.
Designed for efficient thermal management with reduced heat dissipation
Offers a three-pole configuration for enhanced operational versatility
Constructed from high-quality materials ensuring long-lasting performance
Supports a wide ambient temperature range, making it suitable for various environments
Incorporates a mounting method compatible with DIN rails and plates
Features an exceptional short-circuit rating for improved safety measures
Utilises a self-extinguishing design to enhance fire safety standards
Compatible with a variety of cable entry types to suit diverse installation needs
Ensures reliable electrical connections with its clamp-type terminal design
Fulfils multiple electrical standards for certification and compliance
Offers a three-pole configuration for enhanced operational versatility
Constructed from high-quality materials ensuring long-lasting performance
Supports a wide ambient temperature range, making it suitable for various environments
Incorporates a mounting method compatible with DIN rails and plates
Features an exceptional short-circuit rating for improved safety measures
Utilises a self-extinguishing design to enhance fire safety standards
Compatible with a variety of cable entry types to suit diverse installation needs
Ensures reliable electrical connections with its clamp-type terminal design
Fulfils multiple electrical standards for certification and compliance
Related links
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 400A Max Current
