Siemens Switch Disconnector, 4-Pole
- RS Stock No.:
- 156-531
- Mfr. Part No.:
- 3VA1116-1AA42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,477.76
(exc. GST)
$1,625.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,477.76 |
*price indicative
- RS Stock No.:
- 156-531
- Mfr. Part No.:
- 3VA1116-1AA42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Series | SENTRON | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Series SENTRON | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens frame switch disconnector is engineered for robust performance, ensuring reliable operation in demanding environments. Designed for a rated current of 160A, this 4-pole model offers exceptional flexibility without the hassle of overload and short-circuit protection.
Environmental protections contribute to sustainability efforts
Front terminal facilitates straightforward electrical connections
Optional motor drive enhances operational convenience
Related links
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector, 4-Pole
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Siemens Switch Disconnector 16 A, 16A
- Siemens Switch Disconnector 40 A, 23A
