Siemens Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

$715.36

(exc. GST)

$786.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$715.36

*price indicative

RS Stock No.:
144-019
Mfr. Part No.:
3KF1406-4RB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Terminal Type

Box

Series

SENTRON

IP Rating

IP20

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH00

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, DNV, EAC, UKCA

COO (Country of Origin):
CN
The Siemens Switch disconnector with fuse 63 A, it has side operating mechanism. It is right Basic unit without handle Box terminal.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy