Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 143-669
- Mfr. Part No.:
- 3NP1153-1JC11
- Brand:
- Siemens
Subtotal (1 unit)*
$1,033.98
(exc. GST)
$1,137.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,033.98 |
*price indicative
- RS Stock No.:
- 143-669
- Mfr. Part No.:
- 3NP1153-1JC11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 3 pole device designed for NH2 fuse types, rated for 400 A. Tailored for the Rittal busbar system of 60 mm, it features flat terminals for straightforward installation. This model includes electromechanical fuse monitoring for enhanced safety, and its cover level of 32/70 mm ensures reliable protection, making it ideal for various electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current, 40kA Fuse Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 37 100A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
