Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-654
- Mfr. Part No.:
- 3NP1153-1BC23
- Brand:
- Siemens
Subtotal (1 unit)*
$1,370.29
(exc. GST)
$1,507.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,370.29 |
*price indicative
- RS Stock No.:
- 143-654
- Mfr. Part No.:
- 3NP1153-1BC23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP40, IP30, IP20 | |
| Mechanical Fuse Size | NH1-NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP40, IP30, IP20 | ||
Mechanical Fuse Size NH1-NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 fuse switch disconnector is a 3 pole unit rated for 400 A, designed for use with a 60 mm 8US busbar system. It features box terminals and incorporates electronic fuse monitoring through the EFM20, enhancing safety and operational reliability. The cover provides dual height options of 32 mm and 70 mm, offering flexibility for various installation configurations in electrical systems.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 400A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
