Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-650
- Mfr. Part No.:
- 3NP1153-1BC13
- Brand:
- Siemens
Subtotal (1 unit)*
$1,306.20
(exc. GST)
$1,436.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,306.20 |
*price indicative
- RS Stock No.:
- 143-650
- Mfr. Part No.:
- 3NP1153-1BC13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Flat Terminal | |
| IP Rating | IP20, IP30, IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, DNV, EAC, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Flat Terminal | ||
IP Rating IP20, IP30, IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, DNV, EAC, CCC, CE | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 fuse switch disconnector is a 3 pole unit rated for 400 A, designed for compatibility with a busbar system 8US at a 60 mm spacing. It features flat terminals and includes electronic fuse monitoring through the EFM20, enhancing safety and operational efficiency. The cover offers dual height options of 32 mm and 70 mm.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
- RS Stock No. 0143670
- Mfr. Part No. 3NP1153-1JC12
Each
$1,183.34
- RS Stock No. 0143417
- Mfr. Part No. 3NP1143-1BC12
Each
$1,010.71












