Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-410
- Mfr. Part No.:
- 3NP1133-1BC13
- Brand:
- Siemens
Subtotal (1 unit)*
$697.73
(exc. GST)
$767.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.73 |
*price indicative
- RS Stock No.:
- 143-410
- Mfr. Part No.:
- 3NP1133-1BC13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Flat Terminal | |
| IP Rating | IP20, IP30, IP40 | |
| Series | SENTRON | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, CCC, DNV, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Flat Terminal | ||
IP Rating IP20, IP30, IP40 | ||
Series SENTRON | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, CCC, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH00 fuse types, rated at 160 A. Specifically engineered for the 8US busbar system of 60 mm, it features flat terminals for straightforward installation. This model incorporates electronic fuse monitoring EFM20 for enhanced safety and efficiency.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
- RS Stock No. 0143670
- Mfr. Part No. 3NP1153-1JC12
Each
$1,183.34











