Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$1,766.84

(exc. GST)

$1,943.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,766.84

*price indicative

RS Stock No.:
143-550
Mfr. Part No.:
3NP5060-0EA26
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Plate

Terminal Type

Screw

Series

SENTRON

IP Rating

IP00

Mechanical Fuse Size

NH00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS Directive

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector is a reliable 3 pole device designed for NH00 fuse types, rated at 160 A. Optimized for assembly and installation on a mounting plate, it features screw terminals for secure connections. This model includes high speed closing functionality and incorporates fuse monitoring through 3RV. Additionally, it comes with an auxiliary switch at the switch disconnector providing 1 normally open NO and 1 normally closed NC contact, along with 2 normally open NO contacts at the fuse monitoring.

IP00 protection rated

Fuse monitoring

UKCA and CE approved

CCC and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy