Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

$1,980.22

(exc. GST)

$2,178.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,980.22

*price indicative

RS Stock No.:
143-335
Mfr. Part No.:
3NP5360-0CA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Fixed

Terminal Type

Screw

Series

SENTRON

IP Rating

IP00

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH0-NH1

Maximum Operating Temperature

55°C

Standards/Approvals

CE, EAC, CCC, UKCA

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH2, 400 A, is designed for installation on a mounting plate and features high speed closing for rapid operation. It is equipped with screw terminals for secure connections. Additionally, it includes an auxiliary switch on the disconnector with one normally open NO and one normally closed NC contact, providing enhanced control and monitoring capabilities for your electrical system.

IP00 protection rated

UKCA and CE approved

CCC and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy