Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 127-636
- Mfr. Part No.:
- 179759 NHW-SLS-00/H/SI
- Brand:
- Eaton
Subtotal (1 unit)*
$830.58
(exc. GST)
$913.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $830.58 |
*price indicative
- RS Stock No.:
- 127-636
- Mfr. Part No.:
- 179759 NHW-SLS-00/H/SI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 400V | |
| Switching Current | 160A | |
| Terminal Type | Rail Connection | |
| Series | NHW-SLS | |
| Mechanical Fuse Size | NH00 | |
| Fuse Current | 160A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 400V | ||
Switching Current 160A | ||
Terminal Type Rail Connection | ||
Series NHW-SLS | ||
Mechanical Fuse Size NH00 | ||
Fuse Current 160A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Three pole NH strip type fuse switch disconnector with fuse monitoring, size NH00, is supplied without NH fuse links and can be mounted in a vertical position. It is universally suitable for both top and bottom cable outgoers.
RoHS compliant
Globally Marketable
- RS Stock No. 0127637
- Mfr. Part No. 179760 NHW-SLS-00/F/SI
Each
$828.51
- RS Stock No. 0243609
- Mfr. Part No. 106216 NH-SLS-00/160-60-SI
Each
$962.60
- RS Stock No. 2031976
- Mfr. Part No. 3NJ4103-3BF02
Each
$199.73
- RS Stock No. 0256858
- Mfr. Part No. 280925 P5-160/EA/SVB-SW
Each
$859.20
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Cover 150 mm L
- Eaton Enclosure Accessory Cover 150 mm L for Use with Enclosure











