Eaton Fuse Switch Disconnector, 2-Pole, 125 A, 125A
- RS Stock No.:
- 124-837
- Mfr. Part No.:
- 179258 PV-DIS-06-125/2
- Brand:
- Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-837
- Mfr. Part No.:
- 179258 PV-DIS-06-125/2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 1kV | |
| Switching Current | 125A | |
| Terminal Type | Frame Clamp | |
| Series | PV-DIS | |
| IP Rating | IP20, IP40 | |
| Fuse Current | 125A | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 40°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-2, RoHS conform VDE, IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 1kV | ||
Switching Current 125A | ||
Terminal Type Frame Clamp | ||
Series PV-DIS | ||
IP Rating IP20, IP40 | ||
Fuse Current 125A | ||
Minimum Operating Temperature -20°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 40°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-2, RoHS conform VDE, IEC 60947-3 | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm and supports up to 1000V. It offers increased safety through independent manual operation and ensures stable performance at every current level, being polarity independent. The design reduces power loss due to fewer poles and operates at 600V DC with a current rating of 125 A, complying with IEC 60947-3 DC-PV1 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
Related links
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 16 A, 16A
- Eaton Fuse Switch Disconnector 32 A, 32A
- Eaton Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 125 A, 125A
