Eaton Fuse Switch Disconnector, 4-Pole, 250 A, 250A

Subtotal (1 unit)*

$3,110.45

(exc. GST)

$3,421.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,110.45

*price indicative

RS Stock No.:
121-256
Mfr. Part No.:
159888 PIFT1H431C251CCA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Front

Switching Voltage

690V

Switching Current

250A

Terminal Type

Screw

IP Rating

IP40

Mechanical Fuse Size

NH1

Fuse Current

250A

Switching Power

0kW

Auxiliary Contacts Available

No

Standards/Approvals

RoHS conform, ANSI/ESD S20.20:2021, IEC/EN 60947-3

COO (Country of Origin):
DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.

RoHS compliant

With error protection

Globally marketable

  • RS Stock No. 2255391
  • Mfr. Part No. 3NP1133-1BB10
Each
$207.06
  • RS Stock No. 2183257
  • Mfr. Part No. 3KF1403-0LB11
Each
$552.95
  • RS Stock No. 0143339
  • Mfr. Part No. 3NP5460-0CA00
Each
$2,387.12
  • RS Stock No. 0144334
  • Mfr. Part No. 3NJ4173-3BF01
Each
$5,008.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy