Eaton Switch Disconnector, 4-Pole, 250 A, 250A
- RS Stock No.:
- 243-313
- Mfr. Part No.:
- 159749 PIFT1H400
- Brand:
- Eaton
Subtotal (1 unit)*
$2,601.71
(exc. GST)
$2,861.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,601.71 |
*price indicative
- RS Stock No.:
- 243-313
- Mfr. Part No.:
- 159749 PIFT1H400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Front | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 250A | |
| IP Rating | IP40 | |
| Mechanical Fuse Size | NH1 | |
| Switching Power | 0kW | |
| Fuse Current | 250A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Front | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 250A | ||
IP Rating IP40 | ||
Mechanical Fuse Size NH1 | ||
Switching Power 0kW | ||
Fuse Current 250A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector exemplifies innovative engineering, providing reliable performance for demanding industrial applications. Designed with versatility in mind, it features a robust four-pole configuration that ensures optimal functionality in various electrical setups. Its compact dimensions facilitate easy installation, while the front mounted actuator allows for straightforward operation.
Optimised for front mounting adapting effortlessly to panel spaces
Supports applications with a maximum operating voltage of 690 V
Accommodates high rated operational current enhancing energy efficiency
Conforms to recognised safety and quality standards for peace of mind
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
- Schneider Electric Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
