Schneider Electric Switch Disconnector, 4 Pole
- RS Stock No.:
- 260-8193
- Mfr. Part No.:
- C634630S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,374.91
(exc. GST)
$8,112.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,374.91 |
*price indicative
- RS Stock No.:
- 260-8193
- Mfr. Part No.:
- C634630S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | ComPacT New Generation | |
| Series | NSX630NA | |
| Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Range ComPacT New Generation | ||
Series NSX630NA | ||
Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.
Ergonomic new toggle for easier breaker manual operation
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Related links
- Schneider Electric Switch Disconnector, 4 Pole
- Schneider Electric Switch Disconnector 1600A Max Current
- Schneider Electric Switch Disconnector 100A Fuse Current
- Schneider Electric Switch Disconnector 800A Max Current
- Schneider Electric Switch Disconnector 100A Max Current
- Schneider Electric Switch Disconnector 250A Max Current
- Schneider Electric Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Switch Disconnector 1250A Max Current

