Littelfuse 60A In-line Fuse Holder
- RS Stock No.:
- 894-9578
- Distrelec Article No.:
- 133-15-900
- Mfr. Part No.:
- 01520001U
- Brand:
- Littelfuse
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 578 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.32 | - |
| 5 - 9 | $19.10 | 1% |
| 10 - 49 | $18.66 | 3% |
| 50 - 99 | $18.21 | 5% |
| 100 + | $17.76 | 8% |
*price indicative
- RS Stock No.:
- 894-9578
- Distrelec Article No.:
- 133-15-900
- Mfr. Part No.:
- 01520001U
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | In-line Fuse Holder | |
| Standards/Approvals | No | |
| Series | MAXI MAB | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type In-line Fuse Holder | ||
Standards/Approvals No | ||
Series MAXI MAB | ||
- COO (Country of Origin):
- CN
Littelfuse ATO and MINI Fuseholders
Littelfuse ATO and MINI fuseholders suitable for a wide variety of requirements.Generally used for automotive applications these fuse holders offer quick and easy changing of blown fuses.
- RS Stock No. 7874375P
- Mfr. Part No. 01520001TXN940
Each (Supplied in a Bag)
$25.89
- RS Stock No. 1740617
- Mfr. Part No. FHJC1002G
1 Pack of 1
$24.41
Related links
- Littelfuse 60 A In-line Fuse Holder, 32 V dc
- Littelfuse In-line Fuse Holder
- Littelfuse 60A In-line Fuse Holder
- Littelfuse 80A In-line Fuse Holder
- Littelfuse 30 A In-line Fuse Holder, 32V
- Littelfuse 80 A In-line Fuse Holder, 32V
- Littelfuse 20 A In-line Fuse Holder, 250V
- Littelfuse In-line Fuse Holder, 80 V dc











