WAGO 30A Fuse Holder for 10 x 38 mm, 3P-Pole, 600V ac

Subtotal (1 unit)*

$140.44

(exc. GST)

$154.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$140.44

*price indicative

RS Stock No.:
279-1661
Mfr. Part No.:
811-431
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Fuse Holder

Current Rating

30A

Voltage

600V ac

Number of Poles

3

Compatible Fuse Size

10 x 38 mm

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, CE, RoHS, CSA

Contact Material

Copper

Series

811-420

COO (Country of Origin):
CN
The WAGO 2-conductor fuse holder for class CC cylindrical fuses has 2 poles with blown fuse indication.

Insulation material polyamide

Flammability class per UL94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy