Subtotal (1 box of 10 units)*
$210.71
(exc. GST)
$231.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $210.71 | $21.071 |
*price indicative
- RS Stock No.:
- 255-2298
- Mfr. Part No.:
- 092921
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Fuse Holder | |
| Current Rating | 6A | |
| Compatible Fuse Dimensions | 8.5 x 23 mm | |
| Standards/Approvals | No | |
| Series | 0 929 21 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Fuse Holder | ||
Current Rating 6A | ||
Compatible Fuse Dimensions 8.5 x 23 mm | ||
Standards/Approvals No | ||
Series 0 929 21 | ||
- COO (Country of Origin):
- FR
The Legrand fuse or cylindrical cartridge, allowing to cut the current in case of short circuit or overloads, with melting indicator.
Set of 3 cartridges
Related links
- Legrand 6A Ceramic Cartridge Fuse, 8 x 32 mm
- Legrand 6A Ceramic Cartridge Fuse, 10 x 38 mm
- Legrand 6A Ceramic Cartridge Fuse, 8 x 23 mm
- Legrand 32A Rail Mount Fuse Holder 400V ac
- Legrand 6A Ceramic Cartridge Fuse, 14 x 51 mm
- Finder 6A Rail Mount Fuse Holder for 5 x 20 mm 250V ac
- Mersen Rail Mount Fuse Holder
- Siemens Fuse Holder
